Image is representational - see manufacturer specifications

VCC - Visual Communications Company Authorized Distributor

CNX722C900120T

LED Panel Mount Indicator Uni-Color White 644mcd 2-Pin Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
LED Panel Mount Indicator Uni-Color White 644mcd 2-Pin Bulk
Search Keywords: CNX722C900120T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC - Visual Communications Company
  • Part No:
    CNX722C900120T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809051
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel
  • Dimension:
    26.9 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    N/A
  • Color:
    White
  • Peak Wavelength:
    N/R
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    644 mcd
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    8 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CNX722C900120T RoHS compliant?
Yes, CNX722C900120T is RoHS compliant.
What is the lead time for CNX722C900120T?
The standard lead time for CNX722C900120T is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks can ship 12/28/26
Backorder
Price (USD)
Qty
Unit Price
25
$15.88
50
$11.91
75
$11.12
100 +
$10.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!