Image is representational - see manufacturer specifications

VCC - Visual Communications Company Authorized Distributor

CNX722C200120W

LED Panel Mount Indicator Uni-Color Red 550mcd 2-Pin Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
LED Panel Mount Indicator Uni-Color Red 550mcd 2-Pin Bulk
Search Keywords: CNX722C200120W
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: VCC - Visual Communications Company
Part No: CNX722C200120W
Unit of Measure: Per Each
RoHS: Yes
HTS: 8531809051
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel
Dimension: 21.1 x 25.6 mm
Type: Uni-Color
Color: Red
Lens Shape Type: Circular
Intensity: 550 mcd
Maximum Forward Current: 8 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CNX722C200120W RoHS compliant?
Yes, CNX722C200120W is RoHS compliant.
What is the lead time for CNX722C200120W?
The standard lead time for CNX722C200120W is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$20.05
25
$14.99
50
$14.66
100
$12.09
300
$12.06
500
$11.20
1,000 +
$11.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!