- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- CNX718N20012T
CNX718N20012T
VCC - Visual Communications Company
PMI RND 18mm LED 12V Tab Red MS
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
PMI RND 18mm LED 12V Tab Red MS
Search Keywords: CNX718N20012T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX718N20012T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:499890mmmm
-
Type:Uni-Color9914
-
Maximum Forward Voltage per Color:N/A
-
Color:Red9889
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular9898
-
Lens Appearance:Non Diffused9896
-
Lens Dimensions:N/A
-
Intensity:28009894mcd
-
Viewing Angle:180 °
-
Maximum Forward Current:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$30.99
10
$30.91
25
$30.84
50
$18.98
75
$15.02
100 +
$14.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT