- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- CNX718N200120W
CNX718N200120W
VCC - Visual Communications Company
PMI RND 18mm LED 120V Wire Red MS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PMI RND 18mm LED 120V Wire Red MS
Search Keywords: CNX718N200120W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX718N200120W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:49 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:Red
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:Non Diffused
-
Lens Dimensions:N/A
-
Intensity:2800 mcd
-
Viewing Angle:180 °
-
Maximum Forward Current:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$14.06
10
$13.72
25
$13.51
50
$13.32
100
$12.96
300
$12.80
500 +
$12.34
Click for Quote
Log in
to unlock special pricing