- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- CD-1-8711-9909-I
VCC - Visual Communications Company
CD-1-8711-9909-I
LED PANEL INDICATOR, 6mm, BLU, 12VDC; Color: Blue; Operating Voltage: 12VDC; Mounting Hole Dia: 6mm; Forward Current...
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
LED PANEL INDICATOR, 6mm, BLU, 12VDC; Color: Blue; Operating Voltage: 12VDC; Mounting Hole Dia: 6mm; Forward Current...
Search Keywords: CD187119909I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CD-1-8711-9909-I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is CD-1-8711-9909-I RoHS compliant?
Yes, CD-1-8711-9909-I is RoHS compliant.
What is the lead time for CD-1-8711-9909-I?
The standard lead time for CD-1-8711-9909-I is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
25
$18.24
50
$13.68
75
$12.77
100 +
$12.51
Click for Quote
Log in
to unlock special pricing