- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- CD-0-8712-9909-I
VCC - Visual Communications Company
CD-0-8712-9909-I
LED PANEL INDICATOR, 6mm, WHITE, 12VDC; Color: White; Operating Voltage: 12VDC; Mounting Hole Dia: 6mm; Forward...
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
LED PANEL INDICATOR, 6mm, WHITE, 12VDC; Color: White; Operating Voltage: 12VDC; Mounting Hole Dia: 6mm; Forward...
Search Keywords: CD087129909I
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | VCC - Visual Communications Company |
| Part No: | CD-0-8712-9909-I |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8531809051 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is CD-0-8712-9909-I RoHS compliant?
Yes, CD-0-8712-9909-I is RoHS compliant.
What is the lead time for CD-0-8712-9909-I?
The standard lead time for CD-0-8712-9909-I is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
25
$10.84
50
$8.13
75
$7.59
100 +
$7.44
Click for Quote
Log in
to unlock special pricing