- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- CD-0-2701-9923-I
VCC - Visual Communications Company
CD-0-2701-9923-I
LED PANEL INDICATOR, 6mm, Yellow, 28VDC; Color: Yellow; Operating Voltage: 28VDC; Mounting Hole Dia: 6mm; Forward...
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
LED PANEL INDICATOR, 6mm, Yellow, 28VDC; Color: Yellow; Operating Voltage: 28VDC; Mounting Hole Dia: 6mm; Forward...
Search Keywords: CD027019923I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CD-0-2701-9923-I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is CD-0-2701-9923-I RoHS compliant?
Yes, CD-0-2701-9923-I is RoHS compliant.
What is the lead time for CD-0-2701-9923-I?
The standard lead time for CD-0-2701-9923-I is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
5
$9.60
25
$7.80
50
$7.78
100
$7.45
300
$6.84
500
$6.52
1,000
$6.09
2,500 +
$5.86
Click for Quote
Log in
to unlock special pricing