- Home ›
- All Products›
- 5110F5-5V
5110F5-5V
VCC - Visual Communications Company
The 5110F5-5V is a green T-1 (3mm) LED panel mount indicator designed for direct operation from a 5V supply.
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
The 5110F5-5V is a green T-1 (3mm) LED panel mount indicator designed for direct operation from a 5V supply.
Search Keywords: 5110F55V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:5110F5-5V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
476
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
100
$2.98
300
$2.77
500
$2.67
1,000
$2.29
2,500
$2.23
5,000
$2.08
7,500
$2.05
10,000 +
$1.88
Click for Quote
Log in
to unlock special pricing