- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 5100H7FL
VCC - Visual Communications Company
5100H7FL
Yellow 12 V 20 mA 32 mcd Wire Leads 6 (152.40mm) Flashing LED Panel Indicator"
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Yellow 12 V 20 mA 32 mcd Wire Leads 6 (152.40mm) Flashing LED Panel Indicator"
Search Keywords: 5100H7FL
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | VCC - Visual Communications Company |
| Part No: | 5100H7FL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8531809051 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is 5100H7FL RoHS compliant?
Yes, 5100H7FL is RoHS compliant.
What is the lead time for 5100H7FL?
The standard lead time for 5100H7FL is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
171
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
5
$3.89
50
$3.65
100
$3.57
300
$3.46
500
$3.33
1,000
$2.95
2,500 +
$2.86
Click for Quote
Log in
to unlock special pricing