- 홈 ›
- All Products›
- 5100H1FL
5100H1FL
VCC - Visual Communications Company
LED Panel Indicator Red Diffused 60¡ 9V ~ 12V 56mA Wire Leads - 6.1" (154.94mm)
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
BULK 포장
Certificate of Compliance Guarantee
설명
+
LED Panel Indicator Red Diffused 60¡ 9V ~ 12V 56mA Wire Leads - 6.1" (154.94mm)
Search Keywords: 5100H1FL
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:VCC - Visual Communications Company
-
부품 번호:5100H1FL
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
100
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
100
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
배송 가능
10. 7. 26
PRICE (USD)
수량
Unit Price
5
$5.26
50
$4.64
100
$4.46
300
$4.17
500
$3.96
1,000
$3.42
2,500
$3.21
5,000 +
$2.99
Click for Quote
Log in
특별 가격 잠금 해제
CUSTOMERS
ALSO BOUGHT