- Home ›
- All Products›
- 4308H7
CML 4308H7 LED TH 5mm 2.2V 20mA 140mcd Yellow Part of the VCC Family of Products
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
CML 4308H7 LED TH 5mm 2.2V 20mA 140mcd Yellow Part of the VCC Family of Products
Search Keywords: 4308H7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:4308H7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 4308H7 RoHS compliant?
Yes, 4308H7 is RoHS compliant.
What is the lead time for 4308H7?
The standard lead time for 4308H7 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
390
Ships today, if you order in
Minimum Order Quantity:
100
16 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
100
$0.8565
500
$0.5431
1,000
$0.4560
3,000
$0.4216
5,000
$0.3844
8,000
$0.3748
15,000
$0.3663
25,000 +
$0.3569
Click for Quote
Log in
to unlock special pricing