- Home ›
- All Products›
- 4305H1
CML 4305H1 LED TH 5mm 2.1V 20mA 68mcd Red Part of the VCC Family of Products
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
CML 4305H1 LED TH 5mm 2.1V 20mA 68mcd Red Part of the VCC Family of Products
Search Keywords: 4305H1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:4305H1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 1000
Stock lot only:
2
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$0.1833
1,000
$0.1666
3,000
$0.1636
5,000
$0.1508
8,000
$0.1435
10,000
$0.1378
25,000
$0.1356
50,000
$0.1231
100,000 +
$0.1218
Click for Quote
Log in
to unlock special pricing