- Home ›
- All Products›
- 4304H7
4304H Series Yellow 5 mm 65° 6.3 mcd Diffused 2.1 V Solid State LED - T-1 3/4
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
4304H Series Yellow 5 mm 65° 6.3 mcd Diffused 2.1 V Solid State LED - T-1 3/4
Search Keywords: 4304H7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:4304H7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$0.2052
3,000
$0.1978
5,000
$0.1809
8,000
$0.1776
10,000
$0.1634
25,000
$0.1581
50,000
$0.1417
100,000 +
$0.1385
Click for Quote
Log in
to unlock special pricing