- Home ›
- All Products›
- 4304H5
4304H Series Green 5 mm 75° 10 mcd Diffused 2.1 V Solid State LED - T-1 3/4
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
4304H Series Green 5 mm 75° 10 mcd Diffused 2.1 V Solid State LED - T-1 3/4
Search Keywords: 4304H5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:4304H5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,036
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,000
$0.2259
3,000
$0.2098
5,000
$0.2059
8,000
$0.2054
10,000
$0.1980
25,000
$0.1785
50,000
$0.1781
100,000 +
$0.1776
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT