- Home ›
- All Products›
- 4303F7
CML 4303F7 LED TH 3mm 2.1V 10mA 10mcd Yellow Part of the VCC Family of Products
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
CML 4303F7 LED TH 3mm 2.1V 10mA 10mcd Yellow Part of the VCC Family of Products
Search Keywords: 4303F7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:4303F7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,900
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1,000
$0.1777
3,000
$0.1745
5,000
$0.1617
8,000
$0.1548
10,000
$0.1486
25,000
$0.1352
50,000
$0.1227
100,000 +
$0.1104
Click for Quote
Log in
to unlock special pricing