- Home ›
- All Products›
- 334
CML 334 LMP INC T-1 3/4 Midget Groove 0.04A 28V Part of the VCC Family of Products
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
CML 334 LMP INC T-1 3/4 Midget Groove 0.04A 28V Part of the VCC Family of Products
Search Keywords: 334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:334
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,043
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
100
$0.803
300
$0.778
500
$0.766
1,000
$0.750
2,500
$0.728
5,000
$0.658
7,500
$0.635
10,000 +
$0.548
Click for Quote
Log in
to unlock special pricing