- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- 32R-2111
VCC - Visual Communications Company
32R-2111
Panel Mount Indicator Round 0.5" Neon 125V Wire Red Flat BZL
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Panel Mount Indicator Round 0.5" Neon 125V Wire Red Flat BZL
Search Keywords: 32R2111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:32R-2111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 32R-2111 RoHS compliant?
Yes, 32R-2111 is RoHS compliant.
What is the lead time for 32R-2111?
The standard lead time for 32R-2111 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
On Order:
100
can ship 12/28/26
Minimum Order Quantity:
5
19 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
5
$8.85
25
$7.43
100
$5.99
300
$5.96
500
$5.40
1,000
$5.21
2,500
$5.20
5,000 +
$5.18
Click for Quote
Log in
to unlock special pricing