- Home ›
- All Products›
- 2191U1-12V
2191U1-12V
VCC - Visual Communications Company
2191U Series Red 12 V Non-Relampable LED Solid State Indicator Light
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
2191U Series Red 12 V Non-Relampable LED Solid State Indicator Light
Search Keywords: 2191U112V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:2191U1-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$4.61
25
$4.20
100
$4.03
300
$3.87
500
$3.79
1,000
$3.17
2,500
$3.13
5,000 +
$2.33
Click for Quote
Log in
to unlock special pricing