Image is representational - see manufacturer specifications

VCC - Visual Communications Company Authorized Distributor

1092QC1-28V

PMI RND .5" LED Red Hi-Hat 28V Tab

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
PMI RND .5" LED Red Hi-Hat 28V Tab
Search Keywords: 1092QC128V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: VCC - Visual Communications Company
Part No: 1092QC1-28V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8531809051
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel
Dimension: 35.64 x 16 mm
Type: Uni-Color
Maximum Forward Voltage per Color: 28 V
Color: Red
Lens Shape Type: Circular
Intensity: 13000 mcd
Maximum Forward Current: 25 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1092QC1-28V RoHS compliant?
Yes, 1092QC1-28V is RoHS compliant.
What is the lead time for 1092QC1-28V?
The standard lead time for 1092QC1-28V is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 186
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.51
50
$3.29
100
$3.22
300
$3.12
500
$2.72
1,000
$2.50
2,500 +
$2.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!