- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- 1092M5-125VAC
1092M5-125VAC
VCC - Visual Communications Company
PMI RND .5" LED Green Small 125V Wire
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
PMI RND .5" LED Green Small 125V Wire
Search Keywords: 1092M5125VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:1092M5-125VAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:38.51 x 16 mm
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
10
$4.60
50
$3.73
100
$3.72
300
$3.46
500
$3.07
1,000
$2.85
2,500
$2.70
5,000 +
$2.62
Click for Quote
Log in
to unlock special pricing