Image is representational - see manufacturer specifications

VCC - Visual Communications Company Authorized Distributor

1092M1-125VAC

PMI RND .5" LED Red Small 125V Wire

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
PMI RND .5" LED Red Small 125V Wire
Search Keywords: 1092M1125VAC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: VCC - Visual Communications Company
Part No: 1092M1-125VAC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8531809051
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel
Dimension: 38.51 x 169890mmmm
Type: Uni-Color9914
Color: Red9889
Lens Shape Type: Circular9898
Lens Appearance: Diffused9896
Intensity: 130009894mcd
Maximum Forward Current: 25 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1092M1-125VAC RoHS compliant?
Yes, 1092M1-125VAC is RoHS compliant.
What is the lead time for 1092M1-125VAC?
The standard lead time for 1092M1-125VAC is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.94
50
$3.63
100
$3.50
300
$3.29
500
$3.00
1,000
$2.68
2,500
$2.53
5,000 +
$2.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!