- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 1092D5-28V
VCC - Visual Communications Company
1092D5-28V
PMI RND .5" LED Green SemiDome 28V Wire
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:1092D5-28V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:33.45 x 16 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:28 V
-
Color:Green
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:12000 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:25 mA