Image is representational - see manufacturer specifications

VCC - Visual Communications Company Authorized Distributor

1092C5-125VAC

PMI RND .5" LED Green Hi-Hat 125V Wire

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
PMI RND .5" LED Green Hi-Hat 125V Wire
Search Keywords: 1092C5125VAC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: VCC - Visual Communications Company
Part No: 1092C5-125VAC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8531809051
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Color: Green
Dimension: 37.13 x 16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1092C5-125VAC RoHS compliant?
Yes, 1092C5-125VAC is RoHS compliant.
What is the lead time for 1092C5-125VAC?
The standard lead time for 1092C5-125VAC is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
900   can ship 3/19/27
Minimum Order Quantity:
10
19 Weeks can ship 4/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.57
50
$3.27
100
$3.15
300
$2.94
500
$2.85
1,000
$2.72
2,500
$2.55
5,000 +
$2.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!