- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- 1091M5-12V
1091M5-12V
VCC - Visual Communications Company
The 1091M5-12V is a solid-state, non-relampable LED indicator light with a green lens designed for 12V applications.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The 1091M5-12V is a solid-state, non-relampable LED indicator light with a green lens designed for 12V applications.
Search Keywords: 1091M512V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:1091M5-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Green
-
Dimension:38.35 x 16mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,657
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$8.99
25
$6.21
100
$4.89
300
$4.88
500
$4.61
1,000
$4.60
2,500
$4.59
5,000 +
$4.58
Click for Quote
Log in
to unlock special pricing