- Home ›
- All Products›
- 1053C5
Green 0.5" Neon Round Panel Mount Indicator 250V with Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Green 0.5" Neon Round Panel Mount Indicator 250V with Wire Leads
Search Keywords: 1053C5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:1053C5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$10.06
25
$9.79
50
$9.70
100
$8.89
300
$8.85
500
$8.83
1,000
$8.80
2,500 +
$8.78
Click for Quote
Log in
to unlock special pricing