- Home ›
- All Products›
- 1050QC4
White 0.5" Neon Round Panel Mount Indicator 125V with Tab Terminals
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
White 0.5" Neon Round Panel Mount Indicator 125V with Tab Terminals
Search Keywords: 1050QC4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:1050QC4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
441
can ship 5/27/26
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$7.342
50
$6.077
100
$4.919
300
$4.895
500
$4.313
1,000
$4.110
2,500
$4.089
5,000 +
$4.069
Click for Quote
Log in
to unlock special pricing