- Home ›
- All Products›
- 1050QA3
Amber 0.5" Neon Round Panel Mount Indicator 125V with Tab Terminals
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Amber 0.5" Neon Round Panel Mount Indicator 125V with Tab Terminals
Search Keywords: 1050QA3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:1050QA3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
5
$5.45
50
$4.85
100
$4.67
300
$4.38
500
$4.16
1,000
$3.35
2,500
$3.15
5,000 +
$2.34
Click for Quote
Log in
to unlock special pricing