- 首页 ›
- All Products›
- 03-30N
Lph T-3 1/4 Bulb Socket Bayonet Inc 250V/Bulk Bag |Leecraft 03-30N
产品说明书 附件 Notify Me
符合 RoHS 规定
BULK 包装
Certificate of Compliance Guarantee
描述
+
Lph T-3 1/4 Bulb Socket Bayonet Inc 250V/Bulk Bag |Leecraft 03-30N
Search Keywords: 0330N
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:VCC - Visual Communications Company
-
部件编号:03-30N
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
100
产品指南
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货:
4
可立即发货
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
14 Weeks
可以发货
9/7/26
PRICE (USD)
数量
Unit Price
1
$7.832
5
$7.120
25
$6.890
50
$6.790
100
$6.690
300
$6.540
500
$6.460
1,000 +
$5.470
Click for Quote
Log in
解锁特价