help desk software
Image is representational - see mfr. specs

USTF401012MW

U.S. TOYO Fan

DC Fan Ball Bearing 12V 0.07A 0.84W 5500RPM 4.6CFM 28dB Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Ball Bearing 12V 0.07A 0.84W 5500RPM 4.6CFM 28dB Flange Mount
Search Keywords: USTF401012MW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    U.S. TOYO Fan
  • Part No:
    USTF401012MW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Category:
    DC Fan
  • Dimension:
    40 x 40 x 10 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    0.84 W
  • Maximum Airflow:
    4.6 CFM
  • Noise Level:
    28 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 745
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
ADD TO CART
Price (USD)
Qty
Unit Price
10
$12.03
30
$11.66
50
$11.13
100
$10.81
250
$10.22
500
$9.95
1,000 +
$9.80
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5