Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
FL80-1 by U.S. Toyo Fan
Image is representational - see mfr. specs
U.S. Toyo Fan

Thrml Mgmt Access Fan Filter Guard Aluminum Alloy

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thrml Mgmt Access Fan Filter Guard Aluminum Alloy
Search Keywords: FL801
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    U.S. Toyo Fan
  • Part No:
    FL80-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414901080
  • Type:
    Fan Filter Guard
  • Material:
    Aluminum Alloy
  • Color:
    N/A
  • Fits Fan Size:
    N/A
  • Family:
    FL
  • Operating Temperature:
    N/A
  • Dimension:
    4.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Minimum Order:
20
8 Weeks can ship 8/12/24
ADD TO CART
Qty
Unit Price
20
€1.633
25
€1.550
100
€1.477
500
€1.404
1,000 +
€1.383
Click for Quote
Log in to unlock special pricing