- Home ›
- All Products›
- MPM12-500P
MPM12-500P
Ultravolt / Advanced Energy
Module DC-DC 1-OUT 84V to 500V 3mA 1.5W 4-Pin PCB Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 1-OUT 84V to 500V 3mA 1.5W 4-Pin PCB Mount
Search Keywords: MPM12500P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ultravolt / Advanced Energy
-
Part No:MPM12-500P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$302.32
2
$299.37
3
$298.63
4 +
$288.25
Click for Quote
Log in
to unlock special pricing