- Home ›
- All Products›
- MPM12-1KNI
MPM12-1KNI
Ultravolt / Advanced Energy
Module DC-DC 1-OUT 167V to 1000V 1.5mA 1.5W 4-Pin PCB Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 1-OUT 167V to 1000V 1.5mA 1.5W 4-Pin PCB Mount
Search Keywords: MPM121KNI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ultravolt / Advanced Energy
-
Part No:MPM12-1KNI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$322.13
3
$313.18
6
$308.48
12
$300.65
27 +
$296.14
Click for Quote
Log in
to unlock special pricing