- Home ›
- All Products›
- MPM12-1KN
MPM12-1KN
Ultravolt / Advanced Energy
DC DC CNVRTR -167 TO -1000V 1.5W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC DC CNVRTR -167 TO -1000V 1.5W
Search Keywords: MPM121KN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ultravolt / Advanced Energy
-
Part No:MPM12-1KN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$478.65
2
$358.98
3
$335.05
4 +
$328.35
Click for Quote
Log in
to unlock special pricing