- Home ›
- All Products›
- 8C24-P125
8C24-P125
Ultravolt / Advanced Energy
DC DC CONVERTER 8000V 60W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC DC CONVERTER 8000V 60W
Search Keywords: 8C24P125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ultravolt / Advanced Energy
-
Part No:8C24-P125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$2,054.74
3
$1,999.94
5 +
$1,948.00
Click for Quote
Log in
to unlock special pricing