- Home ›
- All Products›
- 6LE24-P30-LGH
6LE24-P30-LGH
Ultravolt / Advanced Energy
DC/DC CONVERTER 6000V 30W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC/DC CONVERTER 6000V 30W
Search Keywords: 6LE24P30LGH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ultravolt / Advanced Energy
-
Part No:6LE24-P30-LGH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$1,678.67
3
$1,625.00
5 +
$1,600.03
Click for Quote
Log in
to unlock special pricing