- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 6A12-P4
6A12-P4
Ultravolt / Advanced Energy
DC/DC Converter - Non-Isolated - 1 Output: 6000V, 670mA - 11 to 16V Input - 4 W Power - 11-DIP Module - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC/DC Converter - Non-Isolated - 1 Output: 6000V, 670mA - 11 to 16V Input - 4 W Power - 11-DIP Module - Through Hole.
Search Keywords: 6A12P4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ultravolt / Advanced Energy
-
Part No:6A12-P4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$633.59
4
$632.01
6 +
$605.31
Click for Quote
Log in
to unlock special pricing