- Home ›
- All Products›
- 6A12-N4-I5
6A12-N4-I5
Ultravolt / Advanced Energy
Module DC-DC 1-OUT 0V to 6000V 0.67mA 4W PCB Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 1-OUT 0V to 6000V 0.67mA 4W PCB Mount
Search Keywords: 6A12N4I5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ultravolt / Advanced Energy
-
Part No:6A12-N4-I5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
2
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$778.998
2
$708.180
4
$698.480
6 +
$679.850
Click for Quote
Log in
to unlock special pricing