- Home ›
- All Products›
- 4C24-NP125-1
4C24-NP125-1
Ultravolt / Advanced Energy
Module DC-DC 2-OUT 0V to 4000V/0V to -4000V 15mA 120W Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 2-OUT 0V to 4000V/0V to -4000V 15mA 120W Chassis Mount
Search Keywords: 4C24NP1251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ultravolt / Advanced Energy
-
Part No:4C24-NP125-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$2,506.67
3
$2,376.45
5 +
$2,370.51
Click for Quote
Log in
to unlock special pricing