- Home ›
- All Products›
- 40A12-N4-E
40A12-N4-E
Ultravolt / Advanced Energy
Module DC-DC 1-OUT 0V to 40000V 0.1mA 4W Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 1-OUT 0V to 40000V 0.1mA 4W Chassis Mount
Search Keywords: 40A12N4E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ultravolt / Advanced Energy
-
Part No:40A12-N4-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$964.71
3
$951.49
5 +
$926.12
Click for Quote
Log in
to unlock special pricing