- Home ›
- All Products›
- 2AA24-P30-I10-M-E
2AA24-P30-I10-M-E
Ultravolt / Advanced Energy
Module DC-DC 1-OUT 0V to 2000V 15mA 30W Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 1-OUT 0V to 2000V 15mA 30W Chassis Mount
Search Keywords: 2AA24P30I10ME
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ultravolt / Advanced Energy
-
Part No:2AA24-P30-I10-M-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$1,086.85
3
$1,071.97
6 +
$1,043.38
Click for Quote
Log in
to unlock special pricing