- Home ›
- All Products›
- 2A24-N30-F-M
2A24-N30-F-M
Ultravolt / Advanced Energy
Module DC-DC 1-OUT 0V to 2000V 15mA 30W PCB Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 1-OUT 0V to 2000V 15mA 30W PCB Mount
Search Keywords: 2A24N30FM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ultravolt / Advanced Energy
-
Part No:2A24-N30-F-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1,054.88
4
$1,034.90
6 +
$1,019.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments