- Home ›
- All Products›
- 25LE24-N30
25LE24-N30
Ultravolt / Advanced Energy
DC/DC CONVERTER 25000V 30W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC/DC CONVERTER 25000V 30W
Search Keywords: 25LE24N30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ultravolt / Advanced Energy
-
Part No:25LE24-N30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1,524.34
3
$1,475.65
5 +
$1,453.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments