- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- 1A24-P20-F-C
1A24-P20-F-C
Ultravolt / Advanced Energy
DC/DC Converter - Non-Isolated - 1 Output: 0 V to 1 kV, 20 mA, 20 W - Module Package - Chassis Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC/DC Converter - Non-Isolated - 1 Output: 0 V to 1 kV, 20 mA, 20 W - Module Package - Chassis Mount.
Search Keywords: 1A24P20FC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ultravolt / Advanced Energy
-
Part No:1A24-P20-F-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$1,285.96
4
$1,251.66
6 +
$1,235.19
Click for Quote
Log in
to unlock special pricing