- Home ›
- All Products›
- 1/8AA12-N4-M
1/8AA12-N4-M
Ultravolt / Advanced Energy
DC DC CONVERTER 125V 4W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC DC CONVERTER 125V 4W
Search Keywords: 18AA12N4M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ultravolt / Advanced Energy
-
Part No:1/8AA12-N4-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
2
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$807.147
2
$733.770
4
$731.930
6 +
$714.200
Click for Quote
Log in
to unlock special pricing