- Home ›
- All Products›
- 1.5M24-N1
1.5M24-N1
Ultravolt / Advanced Energy
DC DC CONVERTER 1500V 1W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC DC CONVERTER 1500V 1W
Search Keywords: 15M24N1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ultravolt / Advanced Energy
-
Part No:1.5M24-N1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$365.45
2
$347.18
3
$284.86
5
$202.97
6 +
$198.91
Click for Quote
Log in
to unlock special pricing