- Home ›
- All Products›
- 15A24-P15-I5-1
15A24-P15-I5-1
Ultravolt / Advanced Energy
Module DC-DC 1-OUT 0V to 15000V 1mA 15W PCB Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 1-OUT 0V to 15000V 1mA 15W PCB Mount
Search Keywords: 15A24P15I51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ultravolt / Advanced Energy
-
Part No:15A24-P15-I5-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$991.81
4
$965.36
6 +
$962.94
Click for Quote
Log in
to unlock special pricing