- Home ›
- All Products›
- 1/4AA24-P30-I10
1/4AA24-P30-I10
Ultravolt / Advanced Energy
DC DC CONVERTER 250V 15W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC DC CONVERTER 250V 15W
Search Keywords: 14AA24P30I10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ultravolt / Advanced Energy
-
Part No:1/4AA24-P30-I10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$885.83
3
$873.70
6 +
$850.40
Click for Quote
Log in
to unlock special pricing