- Home ›
- All Products›
- 1/2C24-P250
1/2C24-P250
Ultravolt / Advanced Energy
Module DC-DC 1-OUT 0V to 500V 500mA 250W Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 1-OUT 0V to 500V 500mA 250W Chassis Mount
Search Keywords: 12C24P250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ultravolt / Advanced Energy
-
Part No:1/2C24-P250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$2,288.57
3
$2,169.69
5 +
$2,164.26
Click for Quote
Log in
to unlock special pricing