- Home ›
- All Products›
- 1/16A24-P20-E
1/16A24-P20-E
Ultravolt / Advanced Energy
DC/DC CONVERTER 62V 20W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC/DC CONVERTER 62V 20W
Search Keywords: 116A24P20E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ultravolt / Advanced Energy
-
Part No:1/16A24-P20-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$753.06
3
$742.74
6 +
$722.94
Click for Quote
Log in
to unlock special pricing