- Home ›
- All Products›
- 0.1XS5-N0.1
0.1XS5-N0.1
Ultravolt / Advanced Energy
EXTRA SMALL SERIES -100V 100MW
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
EXTRA SMALL SERIES -100V 100MW
Search Keywords: 01XS5N01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ultravolt / Advanced Energy
-
Part No:0.1XS5-N0.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$169.10
3
$166.56
6
$164.06
12 +
$161.60
Click for Quote
Log in
to unlock special pricing